Microchip TechnologyMIC2214-JGYML-TRLinear Regulators
LDO Regulator Pos 1.8V2.5V 0.15A/0.3A 10-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 |
EDA / CAD Models |