Microchip TechnologyMIC22205YML-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.7V 2A 12-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
12 |
EDA / CAD Models |