50% Off
Microchip TechnologyMIC2285AYMT-TRSpecial Purpose Voltage Regulators
Synchronous Buck Regulator 2.7V to 5.5V 10-Pin TDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | TDFN |
10 |
EDA / CAD Models |