Microchip TechnologyMIC23051-C4YML-TRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 8-Pin DFN EP T/R

Adjust the voltage level of your devices with this beryllium copper MIC23051-C4YML-TR DC to DC converter from Microchip Technology. This converter's BNC outputs can produce a current up to 75 A. With a nickel output that has a voltage of 0 to 3G V and maximum output power of Surface Mount W, this is power management at its best. Operate at a constant current by utilizing the line regulation of Right Angle. This converter is -65 to 165 % efficient. Its switching regulator has a frequency of Solder kHz. This converter has a minimum operating temperature of -65 °C and a maximum of 165 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.3910
    1. 5000+$1.3910
    2. 10000+$1.3771
    3. 15000+$1.3633
    4. 20000+$1.3497
    5. 25000+$1.3362
    6. 30000+$1.3228
    7. 40000+$1.3096
    8. 50000+$1.2965
    9. 100000+$1.2835