Microchip TechnologyMIC23155-GYMT-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 2A 10-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 2.5 |
Package Length | 2.5 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
10 |
EDA / CAD Models |