Microchip TechnologyMIC24067T-E/QNADC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 32V 6A 36-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
36 |
EDA / CAD Models |