EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | USB Power Switch |
Number of Switches | 1 |
Current Limit (A) | 0.5 to 3 |
Enable Logic | Active Low |
Minimum Input Voltage (V) | 2.7 |
Maximum Input Voltage (V) | 5.5 |
Number of Outputs | 1 |
Minimum Output Current (A) | 0.5 |
Output Voltage Range (V) | 7(Max) |
Supply Current (mA) | 0.09 |
Operating Supply Voltage Range (V) | 2.7 to 5.5 |
Switch On Resistance (mOhm) | 35 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Typical Turn-On Delay Time (us) | 2000 |
Typical Turn-Off Delay Time (us) | 25 |
Typical Rise Time (us) | 1800 |
Typical Fall Time (us) | 23 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |