Microchip TechnologyMIC2549A-2BMUSB Power Switches
USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
USB Power Switch | |
1 | |
0.5 to 3 | |
Active Low | |
2.7 | |
5.5 | |
1 | |
0.5 | |
7(Max) | |
0.09 | |
2.7 to 5.5 | |
35 | |
-40 | |
85 | |
2000 | |
25 | |
1800 | |
23 | |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
EDA / CAD Models |