Microchip TechnologyMIC2583-JYQS-TRHot Swap Controllers
Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 16-Pin QSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 mm |
Package Width | 3.91 mm |
Package Length | 4.9 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |