Microchip TechnologyMIC2583R-JYQSHot Swap Controllers
Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 16-Pin QSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 mm |
Package Width | 3.91 mm |
Package Length | 4.9 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
The integrated circuit of this overvoltage protector MIC2583R-JYQS hot swap controller IC from Microchip Technology can monitor both overvoltage and undervoltage conditions as well as open and close switches very quickly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 0.4925 V. This hot swap controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |