EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Minimum Reset Threshold Voltage (V) | 2.97 |
Typical Reset Threshold Voltage (V) | 3.3 |
Maximum Reset Threshold Voltage (V) | 3.63 |
Minimum Operating Supply Voltage (V) | 1.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 3.5(Typ) |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | Yes |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Type | Voltage Detector |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Protect your sensitive components from overvoltages or undervoltage situations with this synchronous boost and buck s MIC2774N-29YM5 TR voltage monitor IC from Microchip Technology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of Opr V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.