Microchip TechnologyMIC2790N-04VMT-T5Supervisory Circuits
Processor Supervisor 0.4V 1 Active Low/Open Drain 6-Pin TDFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 |
EDA / CAD Models |