Microchip TechnologyMIC2800-G8SYML-TRPMIC Solutions
Digital Power Management IC 2.7V to 5.5V 16-Pin CQFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | CQFN |
16 |
EDA / CAD Models |