Microchip TechnologyMIC2826-D9YMT-TRPMIC Solutions
Quad Output PMIC with HyperLight Load 2.7V to 5.5V 14-Pin TQFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 2.5 |
Package Length | 2.5 |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
14 | |
Lead Shape | No Lead |
EDA / CAD Models |