Microchip TechnologyMIC28303-2YMP-TRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.9V to 24V 3A 64-Pin H3QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 3 - 0.01(Max) |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | H3QFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
