Microchip TechnologyMIC28304-2YMP-TRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.9V to 24V 3A 64-Pin B1QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
4.5 | |
70 | |
0.9 to 24 | |
3 | |
DC/DC | |
200 to 600 | |
Yes | |
0.05%(Typ) | |
0.36%(Typ) | |
Positive | |
-40 | |
125 | |
Tape and Reel | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 3 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 64 |
Supplier Package | B1QFN EP |
64 |
EDA / CAD Models |