Microchip TechnologyMIC28511-1YFL-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.6V to 60V Synchronous Step Down Single-Out 5.2V 3A 24-Pin FQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | FQFN EP |
24 |
EDA / CAD Models |