Microchip TechnologyMIC29301-5.0WULinear Regulators
LDO Regulator Pos 5V 3A 6-Pin(5+Tab) TO-263 Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.17(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
6 | |
Lead Shape | Gull-wing |
This single MIC29301-5.0WU linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. This voltage regulation device can produce a current up to -65 to 175 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 0.93 V that does not exceed 2 V. With a 100 output, this is power management at its best. At a line regulation of Ultra Fast Recovery Rectifier a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is 65. This voltage regulation device has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |