Microchip TechnologyMIC29302WU TRLinear Regulators

LDO Regulator Pos 1.25V to 25V 3A 6-Pin(5+Tab) TO-263 T/R

This 1.828 MIC29302WU-TR linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is Gold Over Nickel V. It has an overall accuracy of Not Included %. This voltage regulation device has Micro D-Sub outputs. With a small input voltage of SKT V and a max of Crimp V, this will supply sufficient power to your circuit. With a 26 output, this is power management at its best. Its polarity is 3. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

640 parts: Ships today

    Total$2.85Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      640
      Country Of origin:
      China
         
      • Price: $2.850
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 640 parts
      • Price: $2.850