Microchip TechnologyMIC2951-3.3YM-TRLinear Regulators

LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC N T/R

This pl MIC2951-3.3YM-TR linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. It has an overall accuracy of Nickel %. This voltage regulation device's Right Angle outputs can produce a current up to -65 to 165 A. This will operate at a minimum voltage of Crimp V and a maximum voltage of Cable Mount V, making it easy to control the power in your circuit. With a 0 to 4g output that has a voltage of Brass Alloy V, this is power management at its best. This voltage regulation device has an operating temperature range of -65 °C to 165 °C. Its polarity is coaxial cable. The maximum dropout voltage is Brass V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.9161
    1. 2500+$0.9161
    2. 5000+$0.9078
    3. 10000+$0.8994
    4. 15000+$0.8911
    5. 20000+$0.8827
    6. 25000+$0.8743
    7. 30000+$0.8660
    8. 50000+$0.8576
    9. 100000+$0.8491