Microchip TechnologyMIC3205YML-T5LED Drivers
LED Driver 3000uA Supply Current 10-Pin DFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4.5 | |
40 | |
12|15|18|24|5|9 | |
4.5 to 5.5 | |
3000 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 |
EDA / CAD Models |