Microchip TechnologyMIC33030-GYHJ-TRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 1.8V 0.4A 10-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 2.5 |
Package Length | 2 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 |
EDA / CAD Models |