Microchip TechnologyMIC33050-SYHL-TRDC to DC Converter and Switching Regulator Module
1-OUT 3.3V 0.6A 12-Pin HDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | HDFN EP |
12 |
EDA / CAD Models |