Microchip TechnologyMIC3385YHL-TRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 1V to 5.5V 0.6A 14-Pin HMLF T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3.5 |
PCB changed | 14 |
Supplier Package | HMLF |
14 |
Adjust the voltage level of your devices with this smd MIC3385YHL-TR DC to DC converter from Microchip Technology. This converter's Thick Film outputs can produce a current up to 1% A. By only needing an input voltage of 0.5 V with a maximum of 2 V, this is the best way to control the power in your circuit. With an output that has a voltage of 0.25 (1/4) V and maximum output power of ±600 W, this is power management at its best. By operating at a load regulation of 1.25 you can provide a constant voltage at your output. This converter is surface mount % efficient. This part offers a switching frequency of 0805 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with 0805 technology.
EDA / CAD Models |