Microchip TechnologyMIC33M650YMP-TRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V/0.8V/0.9V/1V/1.2V/1.5V/1.8V/2.5V/3.3V 6A 53-Pin B1QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.98 |
| Package Width | 6 |
| Package Length | 10 |
| PCB changed | 53 |
| Standard Package Name | QFN |
| Supplier Package | B1QFN EP |
| 53 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
