Microchip TechnologyMIC33M656-SAYMP-TRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 1V 6A 53-Pin B1QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.98 |
Package Width | 6 |
Package Length | 10 |
PCB changed | 53 |
Supplier Package | B1QFN EP |
53 |
EDA / CAD Models |