Microchip Technology MIC37151-2.5WR Linear Regulators

LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) SPAK Tube

Product Technical Specifications

Make a theoretical system actual by providing stable voltages with this 1.828 MIC37151-2.5WR linear regulator from Microchip Technology. It has an overall accuracy of Not Included %. Its typical dropout voltage at current is Gold Over Nickel V. This voltage regulation device has Micro D-Sub outputs. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of SKT V that does not exceed Crimp V. With a 26 output, this is power management at its best. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its polarity is 3.

Symbols and Footprints

Import Tariff : May apply to this part

75 parts: Ships today

    Total $92.50 Price for 48

    • (48)

      Ships today

      Ships from:
      United States of America
      Date Code:
      1525+
      Manufacturer Lead Time:
      4 weeks
      Country Of Origin:
      China
      • In stock: 75 parts
      • Price: $1.927
    MIC37151-2.5WR

    MIC37151-2.5WR Microchip Technology

    $1.93 Price for 48

    Microchip TechnologyMIC37151-2.5WRLinear Regulators

    LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) SPAK Tube

    Make a theoretical system actual by providing stable voltages with this 1.828 MIC37151-2.5WR linear regulator from Microchip Technology. It has an overall accuracy of Not Included %. Its typical dropout voltage at current is Gold Over Nickel V. This voltage regulation device has Micro D-Sub outputs. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of SKT V that does not exceed Crimp V. With a 26 output, this is power management at its best. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its polarity is 3.

    Import TariffMay apply to this part

    75 parts: Ships today

      Total$92.50Price for 48

      • (48)

        Ships today

        Ships from:
        United States of America
        Date Code:
        1525+
        Manufacturer Lead Time:
        4 weeks
        Country Of origin:
        China
        • In Stock: 75 parts
        • Price: $1.927