Microchip TechnologyMIC37252WRLinear Regulators
LDO Regulator Pos 1.24V to 5.5V 2.5A 6-Pin(5+Tab) SPAK Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 8.13(Max) mm |
| Package Length | 9.52(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SPAK |
| Supplier Package | SPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
