Microchip TechnologyMIC3775-3.3YMM-TRLinear Regulators
LDO Regulator Pos 3.3V 0.75A 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 |
EDA / CAD Models |