Microchip TechnologyMIC3808YMMPWM and Resonant Controllers
Current Mode PWM Controller 1A 10kHz to 1000kHz 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 |
EDA / CAD Models |