Microchip TechnologyMIC3809YMMPWM and Resonant Controllers

Current Mode PWM Controller 1A 10kHz to 1000kHz 8-Pin MSOP Tube

Generate and regulate a stable current with this MIC3809YMM current controller by Microchip Technology. With an output that has a voltage of 100 V, this is power management at its best. This current mode controller supports 55.12 topology. Its 12.95 PWM outputs produce a current of PIN mA. You can operate this at a switching frequency of 1.91 kHz. This current mode controller has an operating temperature range of -55 °C to 150 °C. This current mode controller's maximum duty cycle is 100 %. This device has a minimum operating supply voltage of Copper Alloy V and a maximum of Gold Over Nickel V.

No Stock Available

Quantity Increments of 100 Minimum 300
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.651
    1. 300+$1.651
    2. 500+$1.640
    3. 1000+$1.562
    4. 2000+$1.546
    5. 2500+$1.531
    6. 3000+$1.516
    7. 4000+$1.500
    8. 5000+$1.485
    9. 10000+$1.471
    10. 20000+$1.456