Microchip TechnologyMIC38300HYHL-TRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 1V 3A 28-Pin HQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
MIC38300HYHL-TR | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 4 |
Package Length | 6 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | HQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |