Microchip TechnologyMIC38C42AYM-TRPWM and Resonant Controllers
Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.48 mm |
Package Width | 3.94 mm |
Package Length | 4.93 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
EDA / CAD Models |