Microchip TechnologyMIC4043YM4-TRVoltage References
V-Ref Precision 10V 15mA 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.02(Max) mm |
Package Width | 1.3 mm |
Package Length | 2.92 mm |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 |
EDA / CAD Models |