Microchip TechnologyMIC45205-1YMP-T1DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 5.5V 6A 52-Pin B1QFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.95(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 52 |
Standard Package Name | QFN |
Supplier Package | B1QFN EP |
52 |
EDA / CAD Models |