Reduced Price
Microchip TechnologyMIC45208-1YMP-TRDC to DC Converter and Switching Regulator Module
1-OUT 0.8V to 5.5V 10A 52-Pin B2QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4 - 0.01(Max) mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 52 |
Standard Package Name | QFN |
Supplier Package | B2QFN EP |
52 |
EDA / CAD Models |