Microchip TechnologyMIC4608YMGate and Power Drivers
Driver 1A 2-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High and Low Side | |
Non-Inverting | |
Half Bridge | |
2 | |
Independent | |
IGBT|MOSFET | |
2 | |
60 | |
60 | |
2800(Typ) | |
TTL | |
10 | |
20 | |
0.15(Typ) | |
0.8(Max) | |
2.2(Min) | |
1(Typ) | |
-40 | |
125 | |
Undervoltage Protection | |
No | |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.9 |
Package Length | 8.64 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |