Microchip TechnologyMIC4685WRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 30V Step Down Single-Out 1.235V 3A 8-Pin(7+Tab) SPAK Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 8.13(Max) |
Package Length | 9.52(Max) |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | SPAK |
Supplier Package | SPAK |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |