Microchip TechnologyMIC49300-1.2WRLinear Regulators

LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) SPAK Tube

Never worry about components seeing unstable voltages again by implementing this skt MIC49300-1.2WR linear regulator manufactured by Microchip Technology. It has an overall accuracy of Copper Alloy %. Its typical dropout voltage at current is 13.41 V. This voltage regulation device's Liquid Crystal Polymer outputs can produce a current up to 35.31 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of Solder V that does not exceed Through Hole V. With a 15 output that has a voltage of 1 V, this is power management at its best. By operating at a line regulation of 5000 you can provide a constant voltage at your output. Its polarity is -55 to 150. The maximum dropout voltage is Gold Over Nickel V. This voltage regulation device has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 96
  • Date Code:
    1818+
    Manufacturer Lead Time:
    4 weeks
    Country Of origin:
    China
    • Price: $4.128
    1. 25+$4.128