EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Adjustable |
Output Voltage (V) | 0.9 to 5 |
Maximum Output Current (A) | 3 |
Minimum Input Voltage (V) | 1.4 |
Maximum Input Voltage (V) | 6.5 |
Maximum Dropout Voltage @ Current (V) | 0.2@1500mA|0.4@3A |
Reference Voltage (V) | 0.909 |
Line Regulation | 0.01%/V(Typ) |
Load Regulation | 0.2%(Typ) |
Typical Ground Current @ Full Load (mA) | 25 |
Junction to Case | 2°C/W(Typ) |
Special Features | Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 8.13(Max) |
Package Length | 9.52(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | SPAK |
Supplier Package | SPAK |
Pin Count | 6 |
Lead Shape | Gull-wing |