Microchip TechnologyMIC5011YNGate and Power Drivers
Driver 0.95A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| Package Width | 6.35 |
| Package Length | 9.53 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
