Microchip TechnologyMIC5018YM4-TRGate and Power Drivers
Driver 0.0000095A 1-OUT High Side Non-Inv 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.92 mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
