Microchip TechnologyMIC502YNMotor Controller and Driver ICs
Thermal and Fan Management 8-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Width | 6.35 |
Package Length | 9.53 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |