Top Searched
Microchip TechnologyMIC5158YMLow Dropout Controllers
LDO Cntrlr REG Adjustable/Fixed 1.3V to 36V/5V 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.9 |
Package Length | 8.64 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
If you're looking a DC voltage regulator without any switching noise, then 6.67 MIC5158YM controller from Microchip Technology is for you! With a <10 output that has a voltage of 6 V, this is power management at its best. This MOSFET controller has an input voltage of 10 V. It operates in Single mode. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET controller has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |