Microchip TechnologyMIC5201-3.0YSLinear Regulators
LDO Regulator Pos 3V 0.2A 4-Pin(3+Tab) SOT-223 Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 |
EDA / CAD Models |