Microchip TechnologyMIC5201-5.0YSLinear Regulators

LDO Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-223 Tube

Use the 1.828 MIC5201-5.0YS linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of Not Included %. Its typical dropout voltage at current is Gold Over Nickel V. This voltage regulation device has Micro D-Sub outputs. Using the part will provide the power your application needs by requiring a voltage only of PIN V and not exceeding a voltage of Crimp V. With a 24 output, this is power management at its best. Its polarity is 3. This voltage regulation device has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 390
  • Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: $0.8438
    1. 390+$0.8438
    2. 546+$0.8416
    3. 1014+$0.8296
    4. 5070+$0.8160