Microchip TechnologyMIC5206-5.0YMMLinear Regulators

LDO Regulator Pos 5V 0.15A 8-Pin MSOP Tube

Control the voltage level of your circuit with this 180k MIC5206-5.0YMM linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.55 V. This voltage regulation device can produce a current up to Surface Mount A. The best way to provide power to your application is by using this, which needs a voltage of at least 2010 V and no higher than ±100 V. With a 0.5 (1/2) output that has a voltage of SMD V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a line regulation of 2010. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 155 °C.

No Stock Available

Quantity Increments of 100 Minimum 400
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.3215
    1. 400+$1.3215
    2. 500+$1.3082
    3. 1000+$1.2952
    4. 2000+$1.2822
    5. 2500+$1.2694
    6. 3000+$1.2567
    7. 4000+$1.2441
    8. 5000+$1.2317
    9. 10000+$1.2194
    10. 20000+$1.2072