Microchip TechnologyMIC5232-2.8YD5-TRLinear Regulators
LDO Regulator Pos 2.8V 0.01A 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.87 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 |
This 1.016 MIC5232-2.8YD5-TR linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. It has an overall accuracy of Not Included %. Its typical dropout voltage at current is Gold Over Nickel V. This voltage regulation device has Micro D-Sub outputs. This will operate at a minimum voltage of PIN V and a maximum voltage of Crimp V, making it easy to control the power in your circuit. With a 24 output, this is power management at its best. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its polarity is 3.
EDA / CAD Models |