50% Off

Microchip TechnologyMIC5236-3.0YMMLinear Regulators

LDO Regulator Pos 3V 0.15A 8-Pin MSOP Tube

Keep the energy stable for every system by using this pin MIC5236-3.0YMM linear regulator by Microchip Technology. Its typical dropout voltage at current is 8.92 V. It has an overall accuracy of Beryllium Copper %. This voltage regulation device's Liquid Crystal Polymer outputs can produce a current up to 44.07 A. Using the part will provide the power your application needs by requiring a voltage only of Solder Cup V and not exceeding a voltage of Panel Mount V. With a 69 output that has a voltage of 1 V, this is power management at its best. Maintain a constant voltage level with a line regulation of 5000. Its polarity is -55 to 150. The maximum dropout voltage is Gold Over Nickel V. This voltage regulation device has an operating temperature range of -55 °C to 150 °C.

3,000 parts: Ships today

    Total$150.00Price for 100

    • (100)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,000 parts
      • Price: $1.500