Microchip TechnologyMIC5237-5.0YULinear Regulators

LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) TO-263 Tube

Use the single MIC5237-5.0YU linear regulator from Microchip Technology to maintain a constant output voltage. This device has a maximum power dissipation of No mW. It has an overall accuracy of 1250 %. This voltage regulation device can produce a current up to 0.4 to 1 A. It only needs a voltage of at least 4 V while not exceeding 6% V to effectively power your circuit. With a 62 output that has a voltage of >=100 V, this is power management at its best. Its maximum power dissipation is No mW. This voltage regulation device has an operating temperature range of -65 °C to 150 °C. Its polarity is 0.5.

Import TariffMay apply to this part

Total In Stock: 4 parts

Quantity Increments of 50 Minimum 50
  • Date Code:
    1648+
    Manufacturer Lead Time:
    4 weeks
    Country Of origin:
    China
    • Price: $1.541
    1. 50+$1.541